Murata ManufacturingLQW15AN2N4D00D表面贴装电感器

Inductor RF Chip Unshielded Wirewound 0.0024uH 0.5nH 100MHz 20Q-Factor Non Magnetic 0.85A 0.05Ohm DCR 0402 T/R

This rf chip LQW15AN2N4D00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 15G Hz. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 50m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device utilizes wirewound technology. It has an inductance of 2.4n H.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 星期
    • Price: $0.0516
    1. 10000+$0.0516
    2. 20000+$0.0503
    3. 30000+$0.0502
    4. 40000+$0.0497
    5. 50000+$0.0493
    6. 60000+$0.0480
    7. 100000+$0.0475
    8. 150000+$0.0473

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.