Murata ManufacturingLQH55DN220M03L表面贴装电感器
Inductor Power Chip Unshielded Wirewound 22uH 20% 1MHz Ferrite 1.2A 0.266Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH55DN220M03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1M | |
| 1.2 | |
| 0.266 | |
| 15M | |
| 2 | |
| 2220 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.3 | |
| 5 |
This power chip LQH55DN220M03L surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 80 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 22u H. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 15M Hz. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 266m Ohm. This product is 6 mm long, 5 mm tall and 5.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

