Murata ManufacturingLQG18HN3N9S00D表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.3nH 100MHz 12Q-Factor Air 0.9A 0.15Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0039u | |
| 0.3nH | |
| 100M | |
| 0.9 | |
| 0.15 | |
| 12 | |
| 100M | |
| 6000M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this rf chip LQG18HN3N9S00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 3.9n H. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 150m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

