NXP SemiconductorsLPC2134FBD64/01,11Microcontrollers - MCUs
LPC2134FBD64/01,11 NXP Semiconductors Microcontroller 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin - Arrow.com
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC2000 | |
| RISC | |
| ARM7TDMI-S | |
| ARM | |
| 60 | |
| 60 | |
| 16|32 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| I2C/SPI/SSP/UART | |
| 47 | |
| 2 | |
| 1 | |
| 2 | |
| 8/8 | |
| 10/10 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

