| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 2.5 | |
| 5.5 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 76 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 76 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

