| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 4 | |
| 0.5 | |
| 5.5 | |
| 3 to 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.43 |
| Package Length | 1.84 |
| PCB changed | 12 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

