Texas InstrumentsLP2985A-30DBVTLinear Regulators

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

If you need to maintain a steady voltage on your circuit, then this LDO LP2985A-30DBVT linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 16 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 0.014%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 星期
    • Price: $0.9739
    1. 250+$0.9739
    2. 500+$0.9642
    3. 1000+$0.9546
    4. 2000+$0.9450
    5. 2500+$0.9356
    6. 3000+$0.9262
    7. 4000+$0.9169
    8. 5000+$0.9078
    9. 10000+$0.8987

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.