Texas InstrumentsLP2980AIM5-3.3Linear Regulators

LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO LP2980AIM5-3.3 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.75 %. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.1 V and no higher than 16 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A line regulation of 0.014%/V is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA V.

329 个零件: 可以明天配送

This item has been discontinued

    Total$0.51Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2141+
      Manufacturer Lead Time:
      99 星期
      Minimum Of :
      1
      Maximum Of:
      329
      Country Of origin:
      马来西亚
         
      • Price: $0.5123
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2141+
      Manufacturer Lead Time:
      99 星期
      Country Of origin:
      马来西亚
      • In Stock: 329
      • Price: $0.5123

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.