| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2 to 600 | |
| 50 | |
| CMOS|TTL | |
| CMOS | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LAM TCSP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
