| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 26.11 | |
| 75 to 85 | |
| 80 | |
| 70 | |
| 1@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.75 | |
| 5 | |
| 5.5 | |
| 0.02@5V | |
| 1.2@5V | |
| 0.48@5V | |
| -40 | |
| 125 | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

