| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:1/1:5/1:5 |
| Number of Outputs per Chip | 11 |
| Maximum Input Frequency (MHz) | 3100 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 1.55(Typ)@3.3V |
| Absolute Propagation Delay Time (ns) | 2.7 |
| Maximum Duty Cycle | 55% |
| Input Logic Level | CML|Crystal|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Output Logic Level | HCSL|LVDS|LVPECL |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |