| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMH6574MA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| 10(Typ)@±5V | |
| 10(Typ)@±5V | |
| 500(Typ)@±5V|475(Typ)@±3.3V | |
| Single | |
| Single | |
| 6 | |
| 9 | |
| 12 | |
| ±3 | |
| ±5 | |
| ±6 | |
| 13@±5V | |
| 16@±5V | |
| 130 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

