| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 180 | |
| 0.000035%@32Ohm | |
| Single | |
| 1-Channel Mono | |
| 250(Typ)@±15V | |
| 60@±15V | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 5@±15V | |
| 18@±15V | |
| Dual | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

