| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMC7660IMX | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Inverting/Step Up/Step Down | |
| Adjustable | |
| -1.5 to -10 | |
| 1.5 | |
| 10 | |
| 0.2 | |
| 600 | |
| 50(Max) | |
| 10(Typ) | |
| 97(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

