| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | Yes |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| Rail to Rail Output | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| 30 | |
| 2@30V | |
| 2 | |
| 30 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 20(Max) | |
| 1@5V | |
| Single | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 6.5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
