Texas InstrumentsLM324NSR运算放大器

Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOP T/R

If you need your circuit to amplify a voltage signal then this general purpose amplifier LM324NSR OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.

79 个零件: 可以明天配送

    Total$0.30Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2224+
      Manufacturer Lead Time:
      6 星期
      Minimum Of :
      1
      Maximum Of:
      79
      Country Of origin:
      马来西亚
         
      • Price: $0.3046
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2224+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      马来西亚
      • In Stock: 79
      • Price: $0.3046

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.