| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 260(Typ) | |
| Yes | |
| 1 | |
| 1.2 to 37 | |
| 3 | |
| 8 | |
| 40 | |
| 8 to 40 | |
| 4200 | |
| 88(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

