onsemiLM2594PADJG直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 165 | |
| Yes | |
| 1 | |
| 1.23 to 37 | |
| 0.5 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5000 | |
| 80(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.