Microchip TechnologyLM2575-12YWM直流-直流转换器和开关调节器芯片
Conv DC-DC 4V to 40V Step Down Single-Out 12V 1A 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 58 | |
| Yes | |
| 1 | |
| 12 | |
| 1 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 2.2 | |
| 5000 | |
| 88(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.26 mm |
| Package Width | 7.52 mm |
| Package Length | 15.42 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

