| Compliant | |
| EAR99 | |
| Obsolete | |
| LM25101AM/NOPB | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 430(Typ) | |
| 260(Typ) | |
| 26(Typ) | |
| TTL | |
| 9 | |
| 14 | |
| 2(Typ) | |
| 1.8 | |
| 3(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 4(Typ) | |
| 4(Typ) | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

