| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| Rail to Rail Output | |
| 1.3 | |
| 0.5 to 5 | |
| 1300(Typ) | |
| Open Collector | |
| ±18|36 | |
| 5@30V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.1@5V | |
| 2@5V | |
| 16@5V | |
| Single|Dual | |
| -55 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1.04 |
| Package Length | 1.07 |
| PCB changed | 14 |
| Supplier Package | Die |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
