NichiconLLS2G121MELY铝电容器
Cap Aluminum Lytic 120uF 400V 20% (20 X 35mm) Snap-In 10mm 1.07A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 120uF | |
| 20% | |
| 400VDC | |
| Low | |
| 1.07 | |
| 650@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 35 | |
| -25 | |
| 85 | |
| Bulk | |
| 20 | |
| 35 | |
| 16.2 | |
| 0.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

