Lattice SemiconductorLIA-MD6000-6JMG80E现场可编程门阵列
FPGA 5936Cells 1.2V 80-Pin CTFBGA Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| 40nm | |
| 37 | |
| 3 | |
| 1.2 | |
| 5936 | |
| SRAM | |
| 180 | |
| 20 | |
| 48128 | |
| 6000 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 6 | |
| 1.14 | |
| 1.26 | |
| -40 | |
| 125 | |
| Automotive | |
| CrossLink™ | |
| Mounting | Surface Mount |
| Package Height | 0.61(Min) mm |
| Package Width | 6.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 80 |
| Standard Package Name | BGA |
| Supplier Package | CTFBGA |
| 80 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
