NichiconLGW2W331MELB45铝电容器
Cap Aluminum Lytic 330uF 450V 20% (30 X 45mm) Snap-In 10mm 2.2A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 450VDC | |
| Low | |
| 2.2 | |
| 1150@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 45 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 45 | |
| 51.6 | |
| 0.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

