Lattice SemiconductorLFE2-12E-7FN484C现场可编程门阵列
FPGA LatticeECP2Family 12000Cells 1.2V 484-Pin FBGA Tray
| Compliant | |
| 3A991.d | |
| Active | |
| Automotive | No |
| PPAP | No |
| LatticeECP2 | |
| 90nm | |
| 297 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 12000 | |
| 24 (18x18) | |
| SRAM | |
| 221 | |
| 12 | |
| 24576 | |
| 12000 | |
| 2+0+2 | |
| 6 | |
| No | |
| No | |
| Yes | |
| 7 | |
| 7.8 | |
| 7800 | |
| 148 | |
| 3.125Gbps | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 1.65 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

