| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 76.2 | |
| 600 | |
| 77.72 | |
| 1 Form X | |
| Sealed | |
| 2VDC | |
| 48 | |
| 331 | |
| SPST-NO-DM | |
| 900 | |
| 500 | |
| Bottom Mount | |
| Stud Terminal | |
| 4 | |
| 145 | |
| 38VDC | |
| -40 | |
| 85 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

