LumexLDS-C306RI分段式 LED 显示器
Display Segmented Panel 1DIGIT 9LED Red CC 10-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 1 | |
| Red | |
| 9 | |
| 0.3 | |
| Numeric | |
| 6000 | |
| 660 | |
| Common Cathode | |
| 150 | |
| 10 | |
| 4(Min) | |
| 2.2 | |
| 100 | |
| -30 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 10.18 |
| Package Length | 19.1 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

