| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Green | |
| 8 | |
| 0.3 | |
| Numeric | |
| 3500 | |
| 565 | |
| Common Cathode | |
| 25 | |
| 10 | |
| 5(Min) | |
| 2.6 | |
| 105 | |
| -30 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 10.18 |
| Package Length | 19.1 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

