PanduitLD5IG10-A配线槽
Wiring Ducts Solid Wall Rectangular with Cover Adhesive Polyvinyl Chloride Gray
Price Per Foot
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Solid Wall | |
| Polyvinyl Chloride | |
| Gray | |
| Yes | |
| UL94V0 | |
| 50 | |
| 3048 | |
| 25.8 | |
| 14.8 | |
| Adhesive |
Never trip over messy cables again with this LD5IG10-A wiring duct from Panduit. This product is 3048 mm long, 14.8 mm tall and 25.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

