STMicroelectronicsLD39020ADTPU08RLinear Regulators
LDO Regulator Pos 0.8V 0.2A 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| LD39020ADTPU08R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 0.8 | |
| 0.2 | |
| 1.5 | |
| 5.5 | |
| 0.35@200mA | |
| 0.02%/V(Typ) | |
| 10mV(Typ) | |
| 0.04 | |
| 250°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO LD39020ADTPU08R linear regulator from STMicroelectronics to control your voltage levels! Its typical dropout voltage at current is 0.035@30mA|0.2@200mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 1.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 0.8 V, this is power management at its best. Using a load regulation of 10mV(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.35@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
