EatonLD2-391-R表面贴装电感器
Inductor Power Drum Core 390uH 20% 100KHz Ferrite 0.78A 1.77Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 390u | |
| 20% | |
| 100K | |
| 0.78 | |
| 0.58 | |
| 1.77 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
