C&KLCGHF5A10LCESwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.56N Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Roller Lever | |
| SPDT | |
| 1@125VAC 30VDC | |
| 6000 | |
| 0.86 | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -25 | |
| 85 | |
| Bulk | |
| 19.84 | |
| 10.01 | |
| 6.4 | |
| 0.56 |
This LCGHF5A10LCE snap-action switch from C&K Components can be actuated with very little physical force. This device has a maximum current rating of 1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The LCGHF5A10LCE snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 24.18 mm long, 6.4 mm tall and 19.73 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

