| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 7.93 | |
| Tin | |
| 2 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 36.6 | |
| 17.8 | |
| Cable Mount |
Using the lug terminal LCAX2-56F-E wire terminal from Panduit is the easiest way to connect to your terminal blocks. Its wire is 2 AWG. This product is 36.6 mm long and 17.8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

