ProTek DevicesLCA24C-LFESD 抑制器
ESD Suppressor Diode TVS Bi-Dir 24V 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Hex | |
| Bi-Directional | |
| 6 | |
| 24 | |
| 48 | |
| 4 | |
| 15 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.43(Max) mm |
| Package Width | 6.85(Max) mm |
| Package Length | 19.55(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

