| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 1.3 | |
| 4.5 | |
| 4.5 to 5.5 | |
| 5.5 | |
| 18 | |
| 1810 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.25 |
| Package Width | 7.9 |
| Package Length | 15.2 |
| PCB changed | 28 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP-H EP |
| 30 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
