NKK SwitchesLB15SKW01-CSwitch Push Button
Switch Push Button ON (ON) SPDT Square Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Square Button | |
| ON (ON) | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Red | |
| 3.2 | |
| 1 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 5.08 | |
| Panel/Terminals | |
| Square/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| 17.8 | |
| 34 |
Ideal for quick switching situations this LB15SKW01-C push button switch manufactured from NKK Switches is a must. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The LB15SKW01-C push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 17.8 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

