| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| 18(Max) | |
| 1.2 | |
| 4.5 | |
| 4.5 to 16 | |
| 16 | |
| 29 | |
| 800 | |
| -30 | |
| 90 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 10 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

