| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| 5 | |
| 1.8 | |
| 8 | |
| 8 to 28 | |
| 28 | |
| 13.5|5.5 | |
| 2100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.25 mm |
| Package Width | 7.9 mm |
| Package Length | 17.8 mm |
| PCB changed | 36 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP-R EP |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
