ams OSRAMLB T67C-P2S1-35LED
LED Uni-Color Blue 465nm Automotive AEC-Q102 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Circular | |
| Colorless Clear | |
| Top Mount | |
| 0.73lm | |
| 224mcd(Max) | |
| 470 | |
| 465 | |
| 120 | |
| 20 | |
| 20 | |
| 4.1 | |
| 5 | |
| -40 | |
| 100 | |
| No | |
| Blue | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 mm |
| Package Width | 3(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
