| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| 15(Max) | |
| 2.8 | |
| 2.8 to 14 | |
| 14 | |
| 1500 | |
| -30 | |
| 90 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5.4 mm |
| Package Length | 12.5 mm |
| PCB changed | 16 |
| Tab | 4Tab |
| Standard Package Name | SO |
| Supplier Package | MFP-FS |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
