| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| 1 | |
| 5 | |
| 5 to 13 | |
| 13 | |
| 1800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.25 mm |
| Package Width | 7.9 mm |
| Package Length | 15.2 mm |
| PCB changed | 28 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP-HC EP |
| 30 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

