| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | HRC |
| Acting | Fast |
| Application | Control Circuit|Power Converter|Power Supply|UPS |
| Fuse Size (mm) | 63.5 X 72.24 |
| Current Rating (A) | 800 |
| Maximum Voltage Rating (V) | 700 |
| Maximum AC Voltage Rating (V) | 700 |
| Maximum DC Voltage Rating (V) | 700 |
| Maximum Power Dissipation (W) | 142 |
| Typical Melting I2t (A²S) | 156137 |
| Termination Style | Tap |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Product Length (mm) | 72.24 |
| Product Diameter (mm) | 63.5 |
| Fuse Material | Melamine |
| Mounting | Bolt Down |