| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 10(Typ) | |
| 20 | |
| 1.3 | |
| 5 | |
| 20 | |
| 10 | |
| 600 | |
| 1.6@1.41A | |
| 600 | |
| 0.002 | |
| Yes | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 3.94(Max) mm |
| PCB changed | 3 |
| Supplier Package | ComPAK |
| 3 |
A simple current trigger will turn on this triac L6N5RP thyristor manufactured from Littelfuse and a forward-biased voltage will leave it on. This device has a surge current rating of 20 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

