STMicroelectronicsL6226PDTR活动电机控制
Dual Full Bridge Motor Driver 48V 36-Pin PowerSO T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 1.4 | |
| 8 | |
| 8 to 52 | |
| 48 | |
| 52 | |
| 5.5 | |
| 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3 |
| Package Width | 11.1 |
| Package Length | 16 |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 36 |
Thanks to STMicroelectronics' L6226PDTR stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. Its typical operating supply voltage is 48 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 48 V. Its minimum operating supply voltage of 8 V, while its maximum is 52 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.