LittelfuseL6004R8TPTRIACs
TRIAC Diode 600V 4A(RMS) 40A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 25(Typ) | |
| 50 | |
| 1.3 | |
| 20 | |
| 40 | |
| 15 | |
| 600 | |
| 1.6@5.6A | |
| 600 | |
| 4 | |
| 0.005 | |
| 0.3 | |
| 6.6 | |
| Yes | |
| -40 | |
| 110 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Non-Isolated |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

