LittelfuseL50S600.X保险丝
Fuse Miniature Very Fast Acting 600A 500V Bolt Down Screw 50.8 X 56.4mm CE/CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| Very Fast | |
| DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment | |
| 50.8 X 56.4 | |
| 600 | |
| 500 | |
| 500 | |
| 450 | |
| Screw | |
| 2 | |
| 56.4 | |
| 50.8 | |
| Bolt Down |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
