| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 20(Typ) | |
| 20 | |
| 1.3 | |
| 3 | |
| 20 | |
| 5 | |
| 400 | |
| 1.6@1.41A | |
| 400 | |
| 0.002 | |
| Yes | |
| -65 | |
| 110 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.98(Max) mm |
| Package Width | 3.68(Max) mm |
| Package Length | 4.73(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Use this triac L401E3AP thyristor manufactured from Littelfuse as a bistable switch in your circuit. This device has a surge current rating of 20 A. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -65 °C to 110 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

