| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Orange | |
| 1 | |
| GaAsP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 30mcd | |
| 610 | |
| 607 | |
| 60 | |
| 25 | |
| 2.5 | |
| 5 | |
| 105 | |
| -40 | |
| 85 | |
| No | |
| Orange | |
| No | |
| No | |
| Tape and Reel | |
| Diameter | 4 mm |
| Mounting | Through Hole |
| Package Height | 5 mm |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
