Diotec Semiconductor AGKT20A120Rectifiers
Diode Switching 120V 20A 2-Pin(2+Tab) TO-220AC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 120 | |
| 20 | |
| 385 | |
| 0.98 | |
| 5 | |
| 25000 | |
| 300 | |
| -50 | |
| 200 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.7 mm |
| Package Width | 4.5 mm |
| Package Length | 10.1 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

