| Compliant | |
| 5A991 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|IEEE 802.3|IEEE 802.3u | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 53(Typ) | |
| Analog | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

